Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1C20Z5U104M050BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17F2165
Product RangeMonolythic 1C Series
Your Part Number
10,262 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 5000+ | $0.116 |
| 10000+ | $0.111 |
| 15000+ | $0.110 |
| 25000+ | $0.109 |
| 50000+ | $0.107 |
| 125000+ | $0.105 |
| 250000+ | $0.103 |
| 500000+ | $0.101 |
Price for:Each
Minimum: 5000
Multiple: 5000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1C20Z5U104M050BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17F2165
Product RangeMonolythic 1C Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicZ5U
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeMonolythic 1C Series
Product Diameter-
Product Length5.08mm
Product Width3.18mm
Product Height6.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1C20Z5U104M050B is a radial leaded conformal-coated Monolithic® Ceramic Capacitor with Z5U dielectric. The 1C series ceramic capacitor is suitable for bypass and filtering applications.
- -56%, +22% Maximum capacitance change over-temperature range
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
Monolythic 1C Series
Product Length
5.08mm
Product Height
6.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1C20Z5U104M050B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
