Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4937-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9347RL
Cut Tape64AH9347
Your Part Number
17,526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.644 | $3.22 |
| Total Price | $3.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.644 |
| 10+ | $0.409 |
| 15+ | $0.374 |
| 25+ | $0.339 |
| 50+ | $0.304 |
| 125+ | $0.270 |
| 250+ | $0.240 |
| 500+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4937-E3/54Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel64AH9347RL
Cut Tape64AH9347
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Forward Voltage VF Max1.2V
Reverse Recovery Time trr Max200ns
Reverse Recovery Time200ns
Forward Surge Current30A
Forward Surge Current Ifsm Max30A
Operating Temperature Max150°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Average Forward Current
1A
Diode Configuration
Single
Forward Voltage VF Max
1.2V
Reverse Recovery Time
200ns
Forward Surge Current Ifsm Max
30A
Diode Case Style
DO-41 (DO-204AL)
Product Range
-
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
600V
Forward Current If(AV)
1A
Forward Voltage Max
1.2V
Reverse Recovery Time trr Max
200ns
Forward Surge Current
30A
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
SVHC
Lead (04-Feb-2026)
Alternatives for 1N4937-E3/54
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
