Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No248FGJSPXB25502MA.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K8389
Product Range248 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $20.750 |
| 10+ | $17.450 |
| 25+ | $15.810 |
| 100+ | $14.710 |
| 500+ | $14.420 |
| 1000+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No248FGJSPXB25502MA.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98K8389
Product Range248 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product Range248 Series
Potentiometer MountingThrough Hole
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.23mm
Product Width12.7mm
Product Height13.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.23mm
Product Height
13.3mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
248 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
