Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No293D106X9016A2TE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27X7902
Full Reel68AH0134
Re-Reel47R4607RL
Cut Tape47R4607
Product RangeTANTAMOUNT 293D Series
Your Part Number
64,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.545 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.545 |
| 25+ | $0.305 |
| 100+ | $0.255 |
| 250+ | $0.242 |
| 500+ | $0.229 |
| 1000+ | $0.219 |
| 2500+ | $0.168 |
| 5000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.239 |
| 5000+ | $0.227 |
| 6000+ | $0.246 |
| 10000+ | $0.202 |
| 20000+ | $0.183 |
| 30000+ | $0.170 |
| 50000+ | $0.157 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D106X9016A2TE3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel27X7902
Full Reel68AH0134
Re-Reel47R4607RL
Cut Tape47R4607
Product RangeTANTAMOUNT 293D Series
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current160mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
160mA
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 293D106X9016A2TE3
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
