![VISHAY 298D476X0004M2T Surface Mount Tantalum Capacitor, MICROTAN®, 47 µF, 4 V, 0603 [1608 Metric], ± 20%, 7.5 ohm, M](https://mexico.newark.com/productimages/standard/en_US/4797453.jpg)
| Quantity | Price |
|---|---|
| 4000+ | $1.670 |
| 8000+ | $1.300 |
| 12000+ | $1.200 |
| 20000+ | $1.080 |
| 40000+ | $0.957 |
| 100000+ | $0.834 |
| 200000+ | $0.700 |
| 400000+ | $0.641 |
Product Information
Product Overview
The 298D476X0004M2T is a MICROTAN® SMD solid tantalum Chip Capacitor with 100% tin termination. The 298D series lead-frameless molded tantalum electrolytic capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. Solid electrolyte capacitor contains manganese dioxide, which is formed on the tantalum pentoxide dielectric layer by impregnating the pellet with a solution of manganous nitrate. The pellet is then heated in an oven and the manganous nitrate is converted to manganese dioxide.
- 0.080A RMS at 100kHz Maximum ripple current
Technical Specifications
47µF
0603 [1608 Metric]
7.5ohm
MICROTAN 298D Series
85°C
No SVHC (08-Jul-2021)
4V
± 20%
M
-55°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 298D476X0004M2T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
