Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No357B0102MAB251P22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6800
Product Range357 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.260 |
| 5+ | $44.190 |
| 10+ | $42.190 |
| 25+ | $38.720 |
| 50+ | $35.700 |
| 100+ | $35.060 |
| 250+ | $33.270 |
Price for:Each
Minimum: 1
Multiple: 1
$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No357B0102MAB251P22Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50M6800
Product Range357 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product Range357 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22mm
Temperature Coefficient± 600ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length34.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 357 series 7/8-inch single-turn bushing mount type Conductive Plastic Potentiometer offers compact size and advanced design technology. It has nickel-plated brass bushing, alumina rear lid, stainless steel shaft and solder-plated turret type terminals.
- Thermoplastic housing
- Nickel-plated steel lock washer internal toot
- Nickel-plated brass panel nut
- ±600ppm/°C Maximum TCR
- 1000Vrms at 60Hz Dielectric withstanding voltage
- 1000MΩ at 500VDC Insulation resistance
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22mm
Potentiometer Type
-
Potentiometer Terminals
Turret
Product Length
34.6mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
357 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 600ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
