Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No36DX872G040AC2ACopy
Newark Part No.17M9378
Product Range36DX Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No36DX872G040AC2ACopy
Newark Part No.17M9378
Product Range36DX Series
Capacitance8700µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range36DX Series
Product Diameter35mm
Product Height105mm
Lead Spacing12.7mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
8700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
40V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
36DX Series
Product Height
105mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
