Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No36DY472F100AC2ACopy
Newark Part No.66C7814
Product Range36DY Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part No36DY472F100AC2ACopy
Newark Part No.66C7814
Product Range36DY Series
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product Range36DY Series
Product Diameter35mm
Product Height105mm
Lead Spacing12.7mm
ESR32ohm
Ripple Current7.68A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.7mm
Ripple Current
7.68A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
100V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
36DY Series
Product Height
105mm
ESR
32ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
