Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No533B1502JCCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1952
Product Range533 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.440 |
| 5+ | $47.960 |
| 10+ | $43.480 |
| 25+ | $39.740 |
| 100+ | $35.990 |
| 500+ | $33.370 |
| 1000+ | $32.700 |
Price for:Each
Minimum: 1
Multiple: 1
$52.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No533B1502JCCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1952
Product Range533 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns3Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range533 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 533-11502 is a 7/8-inch Precision Wirewound Potentiometer with rear shaft extensions and support bearing. 3 turns and single gang, power rating of 1W and temperature coefficient of ±20ppm/°C.
- Special resistance tolerances to 1%
- Non turn lug
- Dual gang configuration and concentric shafts
- High torque and center tap
- Special markings and front shaft extensions
- Servo unit available and slipping clutch
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
3Turns
Power Rating
1W
Product Range
533 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
