Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No536-1-1-502Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1976
Product Range536 Series
Your Part Number
156 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.730 |
| 5+ | $40.920 |
| 10+ | $37.100 |
| 25+ | $33.910 |
| 100+ | $30.710 |
| 500+ | $27.610 |
| 1000+ | $27.050 |
Price for:Each
Minimum: 1
Multiple: 1
$44.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No536-1-1-502Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1976
Product Range536 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range536 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length19.05mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 536-1-1-502 is a 10-turn 1-gang bushing-mount Rotary Potentiometer with thermoplastic nylon glass filled housing, brass plated for solderability terminals, thermo-glass filled rear lid and shaft, stainless steel and nickel plated brass bushing front lid. The 7/8-inch wirewound precision potentiometer offers plastic shaft, screwdriver slot adjustment, linear track taper and 1 million shaft revolutions rotational life.
- Rugged integrated construction
- 0.25% Linearity
- -55 to 125°C Temperature range
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
19.05mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
536 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for 536-1-1-502
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
