Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No53D101F400JL6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AC3003
Product Range53D Series
Your Part Number
161 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.940 |
| 5+ | $24.620 |
| 10+ | $23.360 |
| 25+ | $21.170 |
| 100+ | $19.270 |
| 500+ | $18.850 |
| 1000+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D101F400JL6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AC3003
Product Range53D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)400V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.7mm
Product Length54.4mm
Product Width-
Product Height-
Product Range53D Series
ESR1.524ohm
Ripple Current560mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
25.7mm
Product Width
-
Product Range
53D Series
Ripple Current
560mA
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
400V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
54.4mm
Product Height
-
ESR
1.524ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
