Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D131F250HJ6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9089
Product Range53D Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.750 |
| 5+ | $22.130 |
| 10+ | $19.490 |
| 25+ | $18.140 |
| 100+ | $16.780 |
| 500+ | $16.640 |
| 1000+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D131F250HJ6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.66C9089
Product Range53D Series
Technical Datasheet
Capacitance130µF
Voltage(DC)250V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22.5mm
Product Length41.7mm
Product Width-
Product Height-
Product Range53D Series
ESR1.238ohm
Ripple Current520mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
130µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
22.5mm
Product Width
-
Product Range
53D Series
Ripple Current
520mA
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
41.7mm
Product Height
-
ESR
1.238ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
