Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No53D351F200JL6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.44F2338
Product Range53D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 90+ | $23.360 |
| 180+ | $22.900 |
| 270+ | $22.430 |
| 450+ | $21.960 |
| 900+ | $21.500 |
| 2250+ | $21.030 |
| 4500+ | $20.560 |
Price for:Each
Minimum: 90
Multiple: 90
$2,102.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No53D351F200JL6Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.44F2338
Product Range53D Series
Technical Datasheet
Capacitance350µF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter25.7mm
Product Length54.4mm
Product Width-
Product Height-
Product Range53D Series
ESR499ohm
Ripple Current1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
350µF
Capacitance Tolerance
± 10%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
25.7mm
Product Width
-
Product Range
53D Series
Ripple Current
1A
Operating Temperature Max
85°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
200V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
54.4mm
Product Height
-
ESR
499ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
