Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No562R5HKS10Copy
Newark Part No.69K5044
Product Range562R Series
Your Part Number
506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.580 |
| 25+ | $1.570 |
| 50+ | $1.550 |
| 100+ | $1.550 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5HKS10Copy
Newark Part No.69K5044
Product Range562R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance0%, +100%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
General purpose ceramic disk capacitors which provide high AC voltage tolerance and heat dissipation for long-term reliability.
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
0%, +100%
Lead Spacing
9.5mm
Product Range
562R Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
