Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No564R60GAS10Copy
Newark Part No.40K5796
Product Range564R Series
Your Part Number
1,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 10+ | $11.670 |
| 25+ | $11.000 |
| 50+ | $10.310 |
| 100+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R60GAS10Copy
Newark Part No.40K5796
Product Range564R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 564R60GAS10 is a lower voltage single-layer ceramic DC Disc Capacitor with Z5U dielectric. The capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper. Coating is made of resin coating or flame retardant epoxy resin in accordance with UL94V-0.
- Low losses
- High capacitance in small sizes
- High stability
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
564R Series
Operating Temperature Max
105°C
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
