Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No678D107M050CG3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7559
Product Range678D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 355+ | $4.110 |
| 500+ | $4.020 |
Price for:Each
Minimum: 355
Multiple: 355
$1,459.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No678D107M050CG3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7559
Product Range678D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product Range678D Series
ESR0.52ohm
Ripple Current570mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
678D Series
Ripple Current
570mA
Operating Temperature Max
105°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
0.52ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 678D107M050CG3D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
