Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No678D108M010DM3D.Copy
Newark Part No.15AC5746
Product Range678D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.460 |
| 25+ | $4.140 |
| 50+ | $3.800 |
| 100+ | $3.380 |
| 500+ | $3.320 |
| 1000+ | $3.240 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No678D108M010DM3D.Copy
Newark Part No.15AC5746
Product Range678D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height26.5mm
Product Range678D Series
ESR0.12ohm
Ripple Current980mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCN,N-dimethylformamide (17-Jan-2023)
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
678D Series
Ripple Current
980mA
Operating Temperature Max
105°C
SVHC
N,N-dimethylformamide (17-Jan-2023)
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
26.5mm
ESR
0.12ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 678D108M010DM3D.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:N,N-dimethylformamide (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
