Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No678D228M025FV3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7547
Product Range678D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 165+ | $11.790 |
| 330+ | $11.560 |
| 495+ | $11.320 |
| 825+ | $11.090 |
| 1650+ | $10.850 |
| 4125+ | $10.620 |
| 8250+ | $10.370 |
Price for:Each
Minimum: 165
Multiple: 165
$1,945.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No678D228M025FV3DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.90F7547
Product Range678D Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Product Width-
Product Height40mm
Product Range678D Series
ESR0.062ohm
Ripple Current2.22A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Product Width
-
Product Range
678D Series
Ripple Current
2.22A
Operating Temperature Max
105°C
SVHC
Lead (23-Jan-2024)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
40mm
ESR
0.062ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 678D228M025FV3D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
