Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No860-11200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01F8080
Product Range860 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $159.860 |
| 5+ | $157.640 |
| 10+ | $154.490 |
| 25+ | $151.330 |
Price for:Each
Minimum: 1
Multiple: 1
$159.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No860-11200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01F8080
Product Range860 Series
Technical Datasheet
Track Resistance20ohm
No. of Turns10Turns
Track TaperLinear
Power Rating8W
Resistance Tolerance± 3%
Product Range860 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 800ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length71.42mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 860-11200 is a Wire-wound Rotary Potentiometer with a molded glass filled thermoset plastic housing and front lid. This 830 10-turn bushing mount industrial potentiometer features screwdriver slot adjustment, nickel plated aluminum bushing, molded glass filled nylon rear lid, non-magnetic non-passivated stainless steel shaft and brass terminals. This potentiometer comes with nickel plated internal tooth steel lockwasher and nickel plated brass panel nut.
- Bearing type sleeve
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000VRMS Dielectric strength
- -55 to 125°C Temperature range
Technical Specifications
Track Resistance
20ohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
71.42mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
8W
Product Range
860 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 800ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
