Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoACCLFFD2TO35SPLKITCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AN1885
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.970 |
| 2+ | $302.070 |
| 3+ | $286.170 |
| 5+ | $271.860 |
| 10+ | $258.270 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$317.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoACCLFFD2TO35SPLKITCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.18AN1885
Technical Datasheet
Power Rating35W
Range of Resistor Values1ohm to 47kohm
Resistance Tolerance± 1%
No. of Items in Kit60
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Contents
60 Pieces, 15 Values 4 Pieces each, 1ohm to 47Kohm, 35W, D2TO35 Series Resistors
Range of Resistor Values
1ohm to 47kohm
No. of Items in Kit
60
SVHC
To Be Advised
Power Rating
35W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
