Print Page
3,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.970 |
| 10+ | $0.485 |
| 15+ | $0.474 |
| 25+ | $0.462 |
| 50+ | $0.449 |
| 125+ | $0.438 |
| 250+ | $0.429 |
Price for:Each
Minimum: 5
Multiple: 5
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoAU1PD-M3/84ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.82T8782
Product RangeAU1PD
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-220AA
No. of Pins2 Pin
Product RangeAU1PD
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The AU1PD-M3/84A is a surface-mount ultra-fast Avalanche Rectifier with solderable matte tin-plated terminals. It is suitable for use in secondary rectification and free-wheeling for ultra-fast switching speeds of AC/AC and DC/DC converters in high temperature conditions.
- Very low-profile
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Ultra-fast recovery times for high frequency
- Low reverse current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- Halogen-free
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Applications
Power Management, Consumer Electronics, Commercial, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.5V
Forward Surge Current
30A
Diode Case Style
DO-220AA
Product Range
AU1PD
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

