Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBFC241842003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04J5511
Product RangeMKP418 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.670 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC241842003Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.04J5511
Product RangeMKP418 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.02µF
Capacitance Tolerance± 2%
Voltage(AC)25V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height9mm
Product RangeMKP418 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.02µF
Voltage(AC)
25V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 2%
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
MKP418 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
