Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYG23T-M3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel70AC6454RL
Cut Tape70AC6454
Your Part Number
14,202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 50+ | $0.584 |
| 100+ | $0.398 |
| 250+ | $0.359 |
| 500+ | $0.319 |
| 1000+ | $0.258 |
| 2500+ | $0.239 |
| 5000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYG23T-M3/TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel70AC6454RL
Cut Tape70AC6454
Technical Datasheet
Repetitive Peak Reverse Voltage1.3kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time75ns
Forward Surge Current18A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The BYG23T-M3/TR is a high voltage ultrafast Avalanche SMD Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Low reverse current and high reverse voltage. Ideal for automated placement.
- Glass passivated pallet chip junction
- Ultrafast reverse recovery time
- 9V Peak forward voltage
- 9pF Typical junction capacitance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.3kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.9V
Forward Surge Current
18A
Diode Case Style
DO-214AC (SMA)
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for BYG23T-M3/TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
