Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBYT53G-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $0.818 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$20,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT53G-TAPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32C9319
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.9A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYT53G-TAP is an ultra-fast Avalanche Sinterglass Diode with solderable plated axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in very fast rectification and switches, switched mode power supplies and high-frequency inverter circuits.
- Colour band denotes cathode end
- Glass-passivated junction
- Hermetically sealed package
- Low reverse current
- Soft recovery characteristics
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1.9A
Forward Voltage Max
1.1V
Forward Surge Current
50A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
