Print Page
12,741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $1.820 |
| 100+ | $1.320 |
| 500+ | $1.060 |
| 1000+ | $0.979 |
| 2500+ | $0.961 |
| 10000+ | $0.927 |
Price for:Each
Minimum: 1
Multiple: 1
$2.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV27-200-TAPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89K9678
Product RangeBYV27
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time25ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2 Pin
Product RangeBYV27
QualificationAEC-Q101
SVHCLead (15-Jan-2019)
Product Overview
The BYV27-xxx series from Vishay are axial leaded, single ultra fast avalanche sinterglass diode in SOD-57 package. These diode are This device features glass passivated junction, controlled avalanche characteristic, low forward voltage and fast recovery time.
- Hermetically sealed package
- Maximum repetitive reverse voltage Vrrm of 55V, 110V, 165V and 220V respectively
- Peak forward surge current IFSM of 50A at tp 10ms
- Forward current If(AV) of 2A
- Operating junction temperature range from -55°C to 175°C
- Maximum forward voltage VF of 1.07V at If 3A
- Reverse recovery time trr of 25ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
SOD-57
Product Range
BYV27
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Alternatives for BYV27-200-TAP
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

