Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX85C3V3-TAPCopy
Newark Part No.56AJ9703
Product RangeBZX85 Series
Your Part Number
5,461 In Stock
Need more?
901 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
4560 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.547 |
| 25+ | $0.488 |
| 50+ | $0.430 |
| 100+ | $0.371 |
| 500+ | $0.287 |
| 1000+ | $0.241 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX85C3V3-TAPCopy
Newark Part No.56AJ9703
Product RangeBZX85 Series
Technical Datasheet
Zener Voltage Nom3.3V
Power Dissipation1.3W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX85 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
BZX85 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
