Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCCF60100KFKE36Copy
Newark Part No.
Full Reel71M1112
Re-Reel16AM6409
Cut Tape16AM6409
Product RangeCCF60 Series
Your Part Number
1,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.524 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.524 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.814 |
| 5000+ | $0.784 |
| 10000+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF60100KFKE36Copy
Newark Part No.
Full Reel71M1112
Re-Reel16AM6409
Cut Tape16AM6409
Product RangeCCF60 Series
Resistance100kohm
Product RangeCCF60 Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeFlame Proof
Product Diameter3.53mm
Product Length10.16mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
10.16mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF60 Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/K
Product Diameter
3.53mm
Product Width
-
Operating Temperature Max
165°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CCF60100KFKE36
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
