Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CH0402-50RGF RES, 50R, 0402 [1005 METRIC], 50MW](https://mexico.newark.com/productimages/standard/en_GB/4828618.jpg)
ManufacturerVISHAY
Manufacturer Part NoCH0402-50RGFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel15R0740RL
Cut Tape15R0740
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $8.180 | $8.18 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $13.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 25+ | $7.730 |
| 100+ | $7.300 |
| 250+ | $6.740 |
| 500+ | $6.140 |
| 1000+ | $5.410 |
| 5000+ | $4.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Resistance
50ohm
Frequency Max
50GHz
Power Rating
50mW
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
