Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHEP0402-100RGFTD Resistor, 100 ohm, CHEP Series, 0402 [1005 Metric], 1.2 W, ± 2%, ± 100ppm/°C](https://mexico.newark.com/productimages/standard/en_US/13AN1826-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-100RGFTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel13AN1823RL
Cut Tape13AN1823
Product RangeCHEP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.100 | $5.10 |
| Total Price | $5.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 25+ | $4.790 |
| 100+ | $4.510 |
| 250+ | $4.130 |
| 500+ | $3.730 |
| 1000+ | $3.250 |
| 5000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHEP0402-100RGFTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel13AN1823RL
Cut Tape13AN1823
Product RangeCHEP Series
Technical Datasheet
Resistance100ohm
Product RangeCHEP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1.2W
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max50GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
50GHz
SVHC
To Be Advised
Product Range
CHEP Series
Power Rating
1.2W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
