Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CHEP0603-100RGGTD Resistor, 100 ohm, CHEP Series, 0603 [1608 Metric], 2 W, ± 2%, ± 100ppm/°C](https://mexico.newark.com/productimages/standard/en_US/13AN1830-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCHEP0603-100RGGTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel13AN1830RL
Cut Tape13AN1830
Product RangeCHEP Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.890 | $6.89 |
| Total Price | $6.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 25+ | $6.480 |
| 100+ | $6.090 |
| 250+ | $5.580 |
| 500+ | $5.050 |
| 1000+ | $4.390 |
| 5000+ | $3.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCHEP0603-100RGGTDCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel13AN1830RL
Cut Tape13AN1830
Product RangeCHEP Series
Technical Datasheet
Resistance100ohm
Product RangeCHEP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating2W
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Frequency Max40GHz
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 2%
Frequency Max
40GHz
SVHC
To Be Advised
Product Range
CHEP Series
Power Rating
2W
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Alternatives for CHEP0603-100RGGTD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
