Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCPF250R000FKE14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65K2403
Product RangeCPF Series
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.950 |
| 25+ | $9.420 |
| 100+ | $9.170 |
| 250+ | $7.850 |
| 500+ | $6.530 |
| 1000+ | $3.580 |
| 2500+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$15.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPF250R000FKE14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.65K2403
Product RangeCPF Series
Technical Datasheet
Resistance50ohm
Product RangeCPF Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter3.68mm
Product Length10.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CPF250R000FKE14 is a Precision Metal Film Resistor with a proprietary nickel-chrome alloy element and cleaned high purity ceramic core. This CPF series through hole industrial power resistor features special high temperature conformal coating, standard lead material is solder-coated solderable and weldable per MIL-STD-1276 type C terminals.
- High power rating
- Small size
- Flame-proof high temperature coating
- Special filming and coating processes
- Excellent high frequency characteristics
- Low noise
- Low voltage coefficient
- -65 to 230°C Category temperature range
Technical Specifications
Resistance
50ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Precision
Product Length
10.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CPF Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CPF250R000FKE14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
