Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCPF3100R00FKE14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41K8882
Product RangeCPF Series
Your Part Number
1,928 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 25+ | $5.510 |
| 100+ | $5.150 |
| 250+ | $4.910 |
| 500+ | $1.620 |
| 1000+ | $0.811 |
| 2500+ | $0.795 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCPF3100R00FKE14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.41K8882
Product RangeCPF Series
Technical Datasheet
Resistance100ohm
Product RangeCPF Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power, Precision
Product Diameter4.57mm
Product Length16.51mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CPF3100R00FKE14 is a 100Ω 3W through-hole mounting precision Metal Film Resistor with solder-coated standard lead termination, special high temperature conformal coating and proprietary nickel-chrome alloy element. The industrial power flameproof resistor features cleaned high purity ceramic core, low voltage coefficient, special filming and coating processes.
- High power rating, small size
- Flameproof, high temperature coating
- Excellent high frequency characteristics
- Low noise
- -65 to 230°C Temperature range
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Precision
Product Length
16.51mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CPF Series
Resistance Tolerance
± 1%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CPF3100R00FKE14
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
