Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW020124K9FKED SMD Chip Resistor, 24.9 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/85AJ1009-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW020124K9FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AJ1004RL
Cut Tape85AJ1004
Product RangeCRCW e3 Series
Your Part Number
7,789 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 25+ | $0.076 |
| 100+ | $0.059 |
| 250+ | $0.049 |
| 500+ | $0.045 |
| 1000+ | $0.044 |
| 2500+ | $0.042 |
| 5000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW020124K9FKEDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel85AJ1004RL
Cut Tape85AJ1004
Product RangeCRCW e3 Series
Technical Datasheet
Resistance24.9kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CRCW0201 e3 series lead (Pb)-free commodity thick film chip resistors
- High volume product suitable for commercial applications
- Pure tin solder contacts on Ni barrier layer
- Metal glaze on high quality ceramic
- Operating temperature range from -55?C to +155?C
Technical Specifications
Resistance
24.9kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
