Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW06035K10FKEAHP SMD Chip Resistor, 5.1 kohm, ± 1%, 333.3 mW, 0603 [1608 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW06035K10FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T7184
Re-Reel65AC3406RL
Cut Tape65AC3406
Product RangeCRCW-HP e3 Series
Your Part Number
9,791 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.060 |
| 100+ | $0.051 |
| 250+ | $0.042 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.028 |
| 5000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.024 |
| 10000+ | $0.022 |
| 15000+ | $0.020 |
| 25000+ | $0.019 |
| 50000+ | $0.018 |
| 125000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW06035K10FKEAHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel24T7184
Re-Reel65AC3406RL
Cut Tape65AC3406
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance5.1kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating333.3mW
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.1kohm
Power Rating
333.3mW
Resistor Type
Pulse Proof, High Power
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW06035K10FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
