Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10K0FKEFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel71AH3166RL
Cut Tape71AH3166
Product RangeCRMA Series
Your Part Number
2,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.350 | $23.50 |
| Total Price | $23.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.350 |
| 30+ | $2.300 |
| 100+ | $2.260 |
| 250+ | $2.210 |
| 500+ | $2.160 |
| 1000+ | $2.110 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA1206AF10K0FKEFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel71AH3166RL
Cut Tape71AH3166
Product RangeCRMA Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1V
Product Length3.18mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
1V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
