Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMA2510AF1M00FKEF SMD Chip Resistor, 1 Mohm, ± 1%, 800 mW, 2510 [6425 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/21AM8951-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMA2510AF1M00FKEFCopy
Newark Part No.21AM8969
Product RangeCRMA Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 10+ | $14.040 |
| 25+ | $11.480 |
| 50+ | $11.440 |
| 250+ | $11.420 |
| 1000+ | $11.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMA2510AF1M00FKEFCopy
Newark Part No.21AM8969
Product RangeCRMA Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating800mW
Resistor Case / Package2510 [6425 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2.5kV
Product Length6.35mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1Mohm
Power Rating
800mW
Resistor Technology
Thick Film
Product Range
CRMA Series
Voltage Rating
2.5kV
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2510 [6425 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
