Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMV1206AF1M00JKEF SMD Chip Resistor, 1 Mohm, ± 5%, 300 mW, 1206 [3216 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/21AM8980-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMV1206AF1M00JKEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM8980RL
Cut Tape21AM8980
Product RangeCRMV Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 25+ | $0.455 |
| 100+ | $0.269 |
| 250+ | $0.212 |
| 500+ | $0.192 |
| 1000+ | $0.175 |
| 2500+ | $0.154 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMV1206AF1M00JKEFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel21AM8980RL
Cut Tape21AM8980
Product RangeCRMV Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 5%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1kV
Product Length3.18mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRMV Series
Voltage Rating
1kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.18mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
