Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRMV2512AF220KFKEF SMD Chip Resistor, 220 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/21AM8980-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRMV2512AF220KFKEFCopy
Newark Part No.21AM9004
Product RangeCRMV Series
Your Part Number
8,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.000 |
| 10+ | $19.780 |
| 25+ | $19.740 |
| 50+ | $19.660 |
| 100+ | $19.620 |
| 250+ | $19.560 |
| 500+ | $19.500 |
| 1000+ | $19.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRMV2512AF220KFKEFCopy
Newark Part No.21AM9004
Product RangeCRMV Series
Technical Datasheet
Resistance220kohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRMV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating3kV
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
220kohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRMV Series
Voltage Rating
3kV
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
