Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.270 |
| 2000+ | $1.200 |
| 4000+ | $1.090 |
| 6000+ | $1.040 |
| 10000+ | $0.999 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW0021K000JE70Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65K3469
Product RangeCW Series
Technical Datasheet
Resistance1kohm
Product RangeCW Series
Power Rating4W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter6.35mm
Product Length19.43mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
1kohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
19.43mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
6.35mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

