Print Page
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.730 | $4.73 |
| Total Price | $4.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 25+ | $2.630 |
| 100+ | $2.250 |
| 250+ | $2.060 |
| 500+ | $1.740 |
| 1000+ | $1.540 |
| 5000+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.700 |
| 1500+ | $1.410 |
| 2500+ | $1.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW00512K00JE73Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel65K3495
Re-Reel65K3494RL
Cut Tape65K3494
Product RangeCW Series
Technical Datasheet
Resistance12kohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
12kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

