Print Page
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $3.280 |
| 25+ | $3.190 |
| 50+ | $3.100 |
| 100+ | $2.930 |
| 500+ | $2.720 |
| 1000+ | $2.540 |
| 2500+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW00527K00JE12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.47Y0647
Product RangeCW Series
Technical Datasheet
Resistance27kohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Resistor Element TypeWirewound
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
27kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Product Range
CW Series
Resistance Tolerance
± 5%
Resistor Element Type
Wirewound
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

