Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.580 |
| 1000+ | $2.440 |
| 2000+ | $2.290 |
| 4000+ | $2.070 |
| 6000+ | $2.000 |
| 10000+ | $1.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW010800R0JS73Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.06H0096
Product RangeCW Series
Technical Datasheet
Resistance800ohm
Product RangeCW Series
Power Rating13W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 30ppm/°C
Voltage Rating-
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter9.52mm
Product Length47.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
800ohm
Power Rating
13W
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Type
High Power
Product Length
47.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 30ppm/°C
Resistor Technology
Wirewound
Product Diameter
9.52mm
Product Width
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

