Print Page
Available to Order
Manufacturer Standard Lead Time: 116 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.358 |
Price for:Each
Minimum: 10000
Multiple: 1000
$3,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD331G47U2JH63L2RCopy
Newark Part No.91K8517
Product RangeD Series
Technical Datasheet
Capacitance330pF
Voltage(DC)100V
Capacitance Tolerance± 2%
Dielectric CharacteristicN750
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeD Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with N750 dielectric material. The capacitance value ranges from 6.8pF to 330pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
- High capacitance with small size
- High reliability
- Crimp and straight lead styles
- Rated voltage of 100VDC and 500VDC
- Available in selective tolerance values
- Operating temperature range from -55°C to 125°C
- Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 2%
Lead Spacing
2.5mm
Product Range
D Series
Operating Temperature Max
125°C
Voltage(DC)
100V
Dielectric Characteristic
N750
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

