Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoEDGU06001R560KXB00Copy
Newark Part No.67X5870
Product RangeEDGU Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoEDGU06001R560KXB00Copy
Newark Part No.67X5870
Product RangeEDGU Series
Technical Datasheet
Resistance1.56ohm
Product RangeEDGU Series
Power Rating600W
Resistor Case / Package-
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C to ± 350ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length301.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1.56ohm
Power Rating
600W
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C to ± 350ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
EDGU Series
Resistor Case / Package
-
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
301.6mm
Product Height
-
Operating Temperature Max
350°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
