Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoES07B-GS18Copy
Manufacturer Standard Lead Time102 weeks
Newark Part No.
Re-Reel20H6297RL
Cut Tape20H6297
Your Part Number
1,551 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 50+ | $0.422 |
| 100+ | $0.282 |
| 250+ | $0.252 |
| 500+ | $0.222 |
| 1000+ | $0.186 |
| 2500+ | $0.172 |
| 5000+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES07B-GS18Copy
Manufacturer Standard Lead Time102 weeks
Newark Part No.
Re-Reel20H6297RL
Cut Tape20H6297
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.2A
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The ES07B-GS18 is a surface-mount Ultra-fast Rectifier ideal for automated placement. It has glass-passivated pallet chip junction.
- Band denotes cathode end
- Low-profile package
- Meets MSL level 1
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- AEC-Q101 qualified
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1.2A
Forward Voltage Max
980mV
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for ES07B-GS18
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
