Print Page
11,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.211 |
| 25+ | $0.204 |
| 50+ | $0.198 |
| 100+ | $0.190 |
| 500+ | $0.155 |
| 1000+ | $0.144 |
| 2500+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF102K33S3NN63J5RCopy
Newark Part No.57AC2069
Product RangeF Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

