Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGL34G-E3/98Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05W6836RL
Cut Tape05W6836
Product RangeSUPERECTIFIER Series
Your Part Number
1,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.578 |
| 100+ | $0.513 |
| 250+ | $0.457 |
| 500+ | $0.400 |
| 1000+ | $0.384 |
| 2500+ | $0.331 |
| 5000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL34G-E3/98Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel05W6836RL
Cut Tape05W6836
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1.5µs
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2 Pin
Product RangeSUPERECTIFIER Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
500mA
Forward Voltage Max
1.2V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
SUPERECTIFIER Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for GL34G-E3/98
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
