Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER270M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8983
Product RangeIDCP2218-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $0.238 |
| 5000+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$357.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER270M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM8983
Product RangeIDCP2218-01 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)970mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP2218-01 Series
Inductor Case / Package-
DC Resistance Max200mohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Product Range
IDCP2218-01 Series
DC Resistance Max
200mohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
970mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IDCP2218ER270M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
