Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER470M01Copy
Newark Part No.20AM2363
Product RangeIDCP2218-01 Series
Your Part Number
1,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.400 |
| 10+ | $7.900 |
| 25+ | $7.380 |
| 50+ | $6.620 |
| 100+ | $5.860 |
| 250+ | $5.620 |
| 500+ | $4.820 |
| 1000+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER470M01Copy
Newark Part No.20AM2363
Product RangeIDCP2218-01 Series
Inductance47µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP2218-01 Series
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
IDCP2218-01 Series
DC Resistance Max
0.37ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
