Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER221K01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4208RL
Cut Tape21AM4208
Product RangeIDCP3020-01 Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.309 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 25+ | $0.258 |
| 100+ | $0.213 |
| 250+ | $0.198 |
| 500+ | $0.185 |
| 1000+ | $0.170 |
| 2500+ | $0.156 |
| 5000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER221K01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4208RL
Cut Tape21AM4208
Product RangeIDCP3020-01 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)490mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max0.96ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
0.96ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
